0334810303 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: €0.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.47281
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €1.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.43225
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €2.22000
Datasheet
3 Rectangular Connectors - Housings Plug Brown 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334810303

DigiKey Part Number
900-0334810303-ND
Manufacturer
Manufacturer Part Number
0334810303
Description
CONN PLUG HSG 3POS 3.50MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Brown 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Brown
Features
Sealed
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-40°C ~ 150°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01/11/2025