



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.95600 | €9.56 |
| 30 | €0.84433 | €25.33 |
| 50 | €0.79920 | €39.96 |
| 100 | €0.74450 | €74.45 |
| 250 | €0.68176 | €170.44 |
| 500 | €0.64080 | €320.40 |
| 1.000 | €0.60467 | €604.67 |
| 2.500 | €0.56344 | €1,408.60 |
| 5.000 | €0.53656 | €2,682.80 |
| Unit Price without VAT: | €0.95600 |
|---|---|
| Unit Price with VAT: | €1.14720 |











