6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0982670208

DigiKey Part Number
WM16442-ND
Manufacturer
Manufacturer Part Number
0982670208
Description
CABLE FFC/FPC 6POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.039" (1.00mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 495 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.63000€1.63
10€1.38100€13.81
25€1.29440€32.36
50€1.23260€61.63
100€1.17360€117.36
250€1.10016€275.04
500€1.04762€523.81
1.000€0.99761€997.61
3.000€0.92324€2,769.72
Manufacturer Standard Packaging
Unit Price without VAT:€1.63000
Unit Price with VAT:€1.95600

Other Suppliers on DigiKey

495In Stock
Ships from WEC