Parametric Equivalent

1731070382 | |
|---|---|
DigiKey Part Number | 1731070382-ND |
Manufacturer | |
Manufacturer Part Number | 1731070382 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.63000 | €12.63 |
| 10 | €10.72800 | €107.28 |
| 25 | €10.05560 | €251.39 |
| 50 | €9.57540 | €478.77 |
| 100 | €9.11850 | €911.85 |
| 250 | €8.54808 | €2,137.02 |
| 500 | €8.14048 | €4,070.24 |
| 1.000 | €7.75247 | €7,752.47 |
| Unit Price without VAT: | €12.63000 |
|---|---|
| Unit Price with VAT: | €15.15600 |


