Parametric Equivalent

1731070859 | |
|---|---|
DigiKey Part Number | 900-1731070859-ND |
Manufacturer | |
Manufacturer Part Number | 1731070859 |
Description | CONN D-SUB RCPT 13POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.71000 | €10.71 |
| 10 | €9.10300 | €91.03 |
| 25 | €8.53280 | €213.32 |
| 50 | €8.12520 | €406.26 |
| 100 | €7.73740 | €773.74 |
| 250 | €7.25332 | €1,813.33 |
| 500 | €6.90746 | €3,453.73 |
| 1.000 | €6.57821 | €6,578.21 |
| Unit Price without VAT: | €10.71000 |
|---|---|
| Unit Price with VAT: | €12.85200 |


