17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731070890

DigiKey Part Number
900-1731070890-ND
Manufacturer
Manufacturer Part Number
1731070890
Description
CONN D-SUB PLUG 17POS VERT SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 17W2
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Green
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 49 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.55000€10.55
10€8.96900€89.69
25€8.40760€210.19
50€8.00620€400.31
100€7.62410€762.41
250€7.14708€1,786.77
500€6.80626€3,403.13
1.000€6.48184€6,481.84
Manufacturer Standard Packaging
Unit Price without VAT:€10.55000
Unit Price with VAT:€12.66000

Other Suppliers on DigiKey

49In Stock
Ships from WEC