Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1731100058 | |
|---|---|
DigiKey Part Number | WM16633-ND |
Manufacturer | |
Manufacturer Part Number | 1731100058 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Brass, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.00000 | €20.00 |
| 10 | €16.99700 | €169.97 |
| 25 | €15.93280 | €398.32 |
| 50 | €15.17240 | €758.62 |
| 100 | €14.44860 | €1,444.86 |
| 250 | €13.54492 | €3,386.23 |
| 500 | €12.89928 | €6,449.64 |
| Unit Price without VAT: | €20.00000 |
|---|---|
| Unit Price with VAT: | €24.00000 |





