Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2159220811 | |
|---|---|
DigiKey Part Number | 900-2159220811-ND |
Manufacturer | |
Manufacturer Part Number | 2159220811 |
Description | MICROFIT+ DR PLUG 8CKT HF POL-B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.800 | €0.26327 | €1,790.24 |
| Unit Price without VAT: | €0.26327 |
|---|---|
| Unit Price with VAT: | €0.31592 |





