180 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PX181BH1D

DigiKey Part Number
490-BLM15PX181BH1DTR-ND - Tape & Reel (TR)
490-BLM15PX181BH1DCT-ND - Cut Tape (CT)
490-BLM15PX181BH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
BLM15PX181BH1D
Description
FERRITE BEAD 180 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PX181BH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
90mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.22300€2.23
25€0.19280€4.82
50€0.17220€8.61
100€0.15330€15.33
250€0.13072€32.68
500€0.11522€57.61
1.000€0.10090€100.90
5.000€0.08149€407.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.08149€814.90
Manufacturer Standard Packaging
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.38400