Parametric Equivalent

BLM18AG331BH1D | |
|---|---|
DigiKey Part Number | 490-14037-2-ND - Tape & Reel (TR) 490-14037-1-ND - Cut Tape (CT) 490-14037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BLM18AG331BH1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG331BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.06000 | €1.50 |
| 50 | €0.05400 | €2.70 |
| 100 | €0.04830 | €4.83 |
| 250 | €0.04156 | €10.39 |
| 500 | €0.03690 | €18.45 |
| 1.000 | €0.03260 | €32.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02540 | €101.60 |
| 8.000 | €0.02187 | €174.96 |
| 12.000 | €0.02145 | €257.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |




