BLM18EG121SZ1D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.21000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: €0.02173
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: €0.11000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: €0.09000
Datasheet
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18EG121SZ1D

DigiKey Part Number
490-BLM18EG121SZ1DTR-ND - Tape & Reel (TR)
490-BLM18EG121SZ1DCT-ND - Cut Tape (CT)
490-BLM18EG121SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
BLM18EG121SZ1D
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18EG121SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
40mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.14200€1.42
25€0.12240€3.06
50€0.10940€5.47
100€0.09770€9.77
250€0.08356€20.89
500€0.07378€36.89
1.000€0.06469€64.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04933€197.32
8.000€0.04922€393.76
Manufacturer Standard Packaging
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000