
BLM31SN500BH1L | |
|---|---|
DigiKey Part Number | 490-BLM31SN500BH1LTR-ND - Tape & Reel (TR) 490-BLM31SN500BH1LCT-ND - Cut Tape (CT) 490-BLM31SN500BH1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BLM31SN500BH1L |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31SN500BH1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 1.6mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29300 | €2.93 |
| 25 | €0.25360 | €6.34 |
| 50 | €0.22620 | €11.31 |
| 100 | €0.20090 | €20.09 |
| 250 | €0.17040 | €42.60 |
| 500 | €0.14924 | €74.62 |
| 1.000 | €0.14174 | €141.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11580 | €347.40 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |











