Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCQ1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-17807-2-ND - Tape & Reel (TR) 493-17807-1-ND - Cut Tape (CT) 493-17807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | UCQ1C331MCL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1C331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €0.92900 | €9.29 |
| 50 | €0.71960 | €35.98 |
| 100 | €0.65340 | €65.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.53964 | €269.82 |
| 1.000 | €0.50383 | €503.83 |
| 1.500 | €0.48575 | €728.62 |
| 2.500 | €0.46561 | €1,164.03 |
| 3.500 | €0.45378 | €1,588.23 |
| 5.000 | €0.44234 | €2,211.70 |
| 6.000 | €0.43690 | €2,621.40 |
| 12.000 | €0.41851 | €5,022.12 |
| 12.500 | €0.41752 | €5,219.00 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.71600 |













