330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1E331MPD1TD

DigiKey Part Number
493-11803-1-ND - Cut Tape (CT)
493-11803-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Part Number
UPS1E331MPD1TD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1E331MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
426 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
190 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.185
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.45500€4.55
50€0.34300€17.15
100€0.30740€30.74
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.24624€123.12
1.000€0.22696€226.96
1.500€0.21723€325.85
2.500€0.20637€515.92
3.500€0.19998€699.93
5.000€0.19381€969.05
6.000€0.19088€1,145.28
12.000€0.18096€2,171.52
12.500€0.18043€2,255.38
Manufacturer Standard Packaging
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.86400