NCP337FCT2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: €0.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.48000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.48000
Datasheet
Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.0x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP337FCT2G

DigiKey Part Number
NCP337FCT2GOSTR-ND - Tape & Reel (TR)
NCP337FCT2GOSCT-ND - Cut Tape (CT)
NCP337FCT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
NCP337FCT2G
Description
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCP337FCT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.2V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
20Ohm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.0x1.5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes