NCP45524IMNTWG-L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €1.93000
Datasheet
Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP45524IMNTWG-L

DigiKey Part Number
NCP45524IMNTWG-LOSTR-ND - Tape & Reel (TR)
NCP45524IMNTWG-LOSCT-ND - Cut Tape (CT)
NCP45524IMNTWG-LOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
NCP45524IMNTWG-L
Description
IC PWR SWITCH N-CHAN 1:1 8DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP45524IMNTWG-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.5V ~ 13.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
6A
Rds On (Typ)
18mOhm
Input Type
Non-Inverting
Features
Power Good
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.55288€1,658.64
6.000€0.54064€3,243.84
9.000€0.53452€4,810.68
15.000€0.52773€7,915.95
Manufacturer Standard Packaging
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.93000€1.93
10€1.20600€12.06
25€1.01720€25.43
100€0.80340€80.34
250€0.69848€174.62
500€0.63394€316.97
Digi-Reel®
QuantityUnit PriceExt Price
1€1.14000€1.14
10€0.82700€8.27
25€0.74920€18.73
100€0.66350€66.35
250€0.62268€155.67
500€0.59810€299.05
1.000€0.57787€577.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.36800