NCP45525IMNTWG-L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €1.85000
Datasheet
Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP45525IMNTWG-L

DigiKey Part Number
488-NCP45525IMNTWG-LTR-ND - Tape & Reel (TR)
488-NCP45525IMNTWG-LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
NCP45525IMNTWG-L
Description
IC PWR SWITCH N-CHAN 1:1 8DFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP45525IMNTWG-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.5V ~ 13.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
6A
Rds On (Typ)
18mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes