Direct
Similar

NJVMJD44E3T4G | |
|---|---|
DigiKey Part Number | 488-NJVMJD44E3T4GTR-ND - Tape & Reel (TR) 488-NJVMJD44E3T4GCT-ND - Cut Tape (CT) 488-NJVMJD44E3T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NJVMJD44E3T4G |
Description | TRANS NPN DARL 80V 10A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD44E3T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 20mA, 10A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 5V | |
Power - Max | 1.75 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.80100 | €8.01 |
| 100 | €0.53300 | €53.30 |
| 500 | €0.41762 | €208.81 |
| 1.000 | €0.38051 | €380.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.34034 | €850.85 |
| 5.000 | €0.31551 | €1,577.55 |
| 7.500 | €0.30287 | €2,271.52 |
| 12.500 | €0.29691 | €3,711.38 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |




