NRVRGF1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.851
Unit Price: €0.30000
Datasheet
Diode 400 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVRGF1G

DigiKey Part Number
488-NRVRGF1GTR-ND - Tape & Reel (TR)
488-NRVRGF1GCT-ND - Cut Tape (CT)
488-NRVRGF1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
NRVRGF1G
Description
DIODE STANDARD 400V 1A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500€0.11744€880.80
15.000€0.10841€1,626.15
22.500€0.10381€2,335.72
37.500€0.09865€3,699.38
52.500€0.09779€5,133.98
Manufacturer Standard Packaging
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.68400