Parametric Equivalent



NTJS3151PT2G | |
|---|---|
DigiKey Part Number | 488-NTJS3151PT2GTR-ND - Tape & Reel (TR) 488-NTJS3151PT2GCT-ND - Cut Tape (CT) 488-NTJS3151PT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NTJS3151PT2G |
Description | MOSFET P-CH 12V 2.7A SC88/SC70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.7A (Ta) 625mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJS3151PT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20200 | €2.02 |
| 100 | €0.12250 | €12.25 |
| 500 | €0.12070 | €60.35 |
| 1.000 | €0.11259 | €112.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09457 | €283.71 |
| 6.000 | €0.09097 | €545.82 |
| 9.000 | €0.08557 | €770.13 |
| 15.000 | €0.08376 | €1,256.40 |
| 21.000 | €0.08340 | €1,751.40 |
| 75.000 | €0.07849 | €5,886.75 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |


