Parametric Equivalent

NTNS3166NZT5G | |
|---|---|
DigiKey Part Number | 488-NTNS3166NZT5GTR-ND - Tape & Reel (TR) 488-NTNS3166NZT5GCT-ND - Cut Tape (CT) 488-NTNS3166NZT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NTNS3166NZT5G |
Description | MOSFET N-CH 20V 0.361A SOT883 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 361mA (Ta) 155mW (Ta) Surface Mount SOT-883 (XDFN3) (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 155mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 (XDFN3) (1x0.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.24400 | €2.44 |
| 100 | €0.12340 | €12.34 |
| 500 | €0.11838 | €59.19 |
| 1.000 | €0.10615 | €106.15 |
| 2.000 | €0.09473 | €189.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.06562 | €524.96 |
| 16.000 | €0.06434 | €1,029.44 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |


