Parametric Equivalent



NVMFD5C650NLWFT1G | |
|---|---|
DigiKey Part Number | NVMFD5C650NLWFT1GOSTR-ND - Tape & Reel (TR) NVMFD5C650NLWFT1GOSCT-ND - Cut Tape (CT) NVMFD5C650NLWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NVMFD5C650NLWFT1G |
Description | MOSFET 2N-CH 60V 21A 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 21A (Ta), 111A (Tc) 3.5W (Ta), 125W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 21A (Ta), 111A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 98µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2546pF @ 25V | |
Power - Max | 3.5W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.98000 | €4.98 |
| 10 | €3.33000 | €33.30 |
| 100 | €2.39450 | €239.45 |
| 500 | €2.34846 | €1,174.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.91868 | €2,878.02 |
| Unit Price without VAT: | €4.98000 |
|---|---|
| Unit Price with VAT: | €5.97600 |


