SMSD1002T1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 322.920
Unit Price: €0.09000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.12000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.12000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.14000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.14000
Datasheet
Diode 100 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMSD1002T1G

DigiKey Part Number
488-SMSD1002T1GTR-ND - Tape & Reel (TR)
488-SMSD1002T1GCT-ND - Cut Tape (CT)
488-SMSD1002T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SMSD1002T1G
Description
DIODE STANDARD 100V 200MA SOD123
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.