US2GA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: €0.35000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.39000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.84000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 0
Unit Price: €0.16000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.37000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.00000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.37000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.31000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.33000
Datasheet
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US2GA

DigiKey Part Number
US2GATR-ND - Tape & Reel (TR)
US2GACT-ND - Cut Tape (CT)
US2GADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
US2GA
Description
DIODE STANDARD 400V 1.5A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US2GA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 127.500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.31100€3.11
100€0.23980€23.98
500€0.18226€91.13
1.000€0.15693€156.93
2.000€0.14156€283.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500€0.12129€909.67
15.000€0.11527€1,729.05
22.500€0.10508€2,364.30
Manufacturer Standard Packaging
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200