Parametric Equivalent
Similar
Similar

BX34_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BX34_R1_00001TR-ND - Tape & Reel (TR) 3757-BX34_R1_00001CT-ND - Cut Tape (CT) 3757-BX34_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BX34_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25400 | €2.54 |
| 100 | €0.16080 | €16.08 |
| 500 | €0.12054 | €60.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.06442 | €115.96 |
| 3.600 | €0.05776 | €207.94 |
| 5.400 | €0.05437 | €293.60 |
| 9.000 | €0.05055 | €454.95 |
| 12.600 | €0.04829 | €608.45 |
| 18.000 | €0.04609 | €829.62 |
| 45.000 | €0.04126 | €1,856.70 |
| 90.000 | €0.03827 | €3,444.30 |
| 180.000 | €0.03624 | €6,523.20 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |




