
P6SMBJ12CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ12CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ12CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ12CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | P6SMBJ12CA_R1_00001 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26500 | €2.65 |
| 100 | €0.16830 | €16.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.08978 | €71.82 |
| 1.600 | €0.08015 | €128.24 |
| 2.400 | €0.07523 | €180.55 |
| 4.000 | €0.06970 | €278.80 |
| 5.600 | €0.06642 | €371.95 |
| 8.000 | €0.06323 | €505.84 |
| 20.000 | €0.05623 | €1,124.60 |
| 40.000 | €0.05190 | €2,076.00 |
| 80.000 | €0.04826 | €3,860.80 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

