Parametric Equivalent
Parametric Equivalent

PJE138KTB89_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-PJE138KTB89_R1_00701TR-ND - Tape & Reel (TR) 3757-PJE138KTB89_R1_00701CT-ND - Cut Tape (CT) 3757-PJE138KTB89_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | PJE138KTB89_R1_00701 |
Description | 50V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 350mA (Ta) 223mW (Ta) Surface Mount SC-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 223mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20800 | €2.08 |
| 100 | €0.13060 | €13.06 |
| 500 | €0.09714 | €48.57 |
| 1.000 | €0.08635 | €86.35 |
| 2.000 | €0.07724 | €154.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06957 | €278.28 |
| 8.000 | €0.06311 | €504.88 |
| 12.000 | €0.05982 | €717.84 |
| 20.000 | €0.05612 | €1,122.40 |
| 28.000 | €0.05393 | €1,510.04 |
| 40.000 | €0.05180 | €2,072.00 |
| 100.000 | €0.04712 | €4,712.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |


