
PMS210_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PMS210_R2_00601TR-ND - Tape & Reel (TR) 3757-PMS210_R2_00601CT-ND - Cut Tape (CT) 3757-PMS210_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | PMS210_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 2A M4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31100 | €3.11 |
| 100 | €0.19800 | €19.80 |
| 500 | €0.14942 | €74.71 |
| 1.000 | €0.13375 | €133.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11380 | €341.40 |
| 6.000 | €0.10374 | €622.44 |
| 9.000 | €0.09862 | €887.58 |
| 15.000 | €0.09286 | €1,392.90 |
| 21.000 | €0.08945 | €1,878.45 |
| 30.000 | €0.08613 | €2,583.90 |
| 75.000 | €0.08149 | €6,111.75 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |





