Parametric Equivalent
Parametric Equivalent

ABUP00201209101Y00 | |
|---|---|
DigiKey Part Number | 553-ABUP00201209101Y00TR-ND - Tape & Reel (TR) 553-ABUP00201209101Y00CT-ND - Cut Tape (CT) 553-ABUP00201209101Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ABUP00201209101Y00 |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.14100 | €1.41 |
| 25 | €0.12200 | €3.05 |
| 50 | €0.10920 | €5.46 |
| 100 | €0.09750 | €9.75 |
| 250 | €0.08340 | €20.85 |
| 500 | €0.07364 | €36.82 |
| 1.000 | €0.06457 | €64.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04911 | €196.44 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |




