GST5009BM LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: €4.15000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: €6.01000
Datasheet
350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST5009BM LF

DigiKey Part Number
553-GST5009BMLFTR-ND - Tape & Reel (TR)
553-GST5009BMLFCT-ND - Cut Tape (CT)
553-GST5009BMLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
GST5009BM LF
Description
MDL 1G SINGLE PORT N/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1CT Transmitter, 1:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.594" L x 0.280" W (15.10mm x 7.10mm)
Height - Seated (Max)
0.157" (4.00mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.92000€5.92
10€5.33900€53.39
25€5.12320€128.08
50€4.96420€248.21
100€4.80980€480.98
250€4.61172€1,152.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
780€4.37571€3,413.05
1.560€4.23724€6,610.09
Manufacturer Standard Packaging
Unit Price without VAT:€5.92000
Unit Price with VAT:€7.10400