
YC0018AA | |
|---|---|
DigiKey Part Number | 2958-YC0018AA-ND |
Manufacturer | |
Manufacturer Part Number | YC0018AA |
Description | 0.6-6G WIDEBAND 5G SMD ANTENNA ( |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G Chip SMA Female Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.57GHz, 1.94GHz, 2.5GHz, 4.15GHz, 5.55GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.43GHz ~ 1.71GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 5GHz, 5.1GHz ~ 6GHz | |
Antenna Type | Chip | |
Number of Bands | 6 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 0.82dBi, 2.15dBi, 2.19dBi, 3.29dBi, 5.16dBi, 4.24dBi, 2.59dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 2G, 3G, 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.62181 | €4,865.43 |
| Unit Price without VAT: | €1.62181 |
|---|---|
| Unit Price with VAT: | €1.94617 |

