Similar



RT9011-12GJ6 | |
|---|---|
DigiKey Part Number | RT9011-12GJ6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | RT9011-12GJ6 |
Description | IC REG LINEAR 1.2V/1.2V TSOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA TSOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 300mA, 0.33V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 300kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |


