2SC4617E3HZGTLQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: €0.23000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: €0.23000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: €0.21000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4617E3HZGTLQ

DigiKey Part Number
846-2SC4617E3HZGTLQTR-ND - Tape & Reel (TR)
846-2SC4617E3HZGTLQCT-ND - Cut Tape (CT)
846-2SC4617E3HZGTLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
2SC4617E3HZGTLQ
Description
TRANS NPN 50V 0.15A EMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.15100€1.51
100€0.09430€9.43
500€0.06948€34.74
1.000€0.06145€61.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05120€153.60
6.000€0.04603€276.18
9.000€0.04340€390.60
15.000€0.04043€606.45
21.000€0.03867€812.07
30.000€0.03696€1,108.80
75.000€0.03321€2,490.75
150.000€0.03089€4,633.50
Manufacturer Standard Packaging
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000