MFR Recommended
Similar
Similar




BA178M10FP-E2 | |
|---|---|
DigiKey Part Number | BA178M10FP-E2TR-ND - Tape & Reel (TR) BA178M10FP-E2CT-ND - Cut Tape (CT) BA178M10FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BA178M10FP-E2 |
Description | IC REG LINEAR 10V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.55300 | €5.53 |
| 25 | €0.49840 | €12.46 |
| 100 | €0.43840 | €43.84 |
| 250 | €0.40968 | €102.42 |
| 500 | €0.39238 | €196.19 |
| 1.000 | €0.37812 | €378.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.36639 | €732.78 |
| 4.000 | €0.35673 | €1,426.92 |
| 6.000 | €0.35190 | €2,111.40 |
| 10.000 | €0.34654 | €3,465.40 |
| 14.000 | €0.34341 | €4,807.74 |
| 20.000 | €0.34040 | €6,808.00 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |




