MFR Recommended
Similar
Similar
Similar
Similar
Similar

BR24T08FVT-WE2 | |
|---|---|
DigiKey Part Number | BR24T08FVT-WE2TR-ND - Tape & Reel (TR) BR24T08FVT-WE2CT-ND - Cut Tape (CT) BR24T08FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BR24T08FVT-WE2 |
Description | IC EEPROM 8KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24T08FVT-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18528 | €555.84 |
| 6.000 | €0.18078 | €1,084.68 |
| 9.000 | €0.17816 | €1,603.44 |
| 15.000 | €0.17488 | €2,623.20 |
| 21.000 | €0.17274 | €3,627.54 |
| 30.000 | €0.17049 | €5,114.70 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |






