Parametric Equivalent

RFUH10NS6SFHTL | |
|---|---|
DigiKey Part Number | RFUH10NS6SFHTLTR-ND - Tape & Reel (TR) RFUH10NS6SFHTLCT-ND - Cut Tape (CT) RFUH10NS6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RFUH10NS6SFHTL |
Description | DIODE STANDARD 600V 10A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFUH10NS6SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 157pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €0.96100 | €9.61 |
| 100 | €0.68600 | €68.60 |
| 500 | €0.54312 | €271.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.46871 | €468.71 |
| 2.000 | €0.40960 | €819.20 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.83600 |


