
RJK005N03FRAT146 | |
|---|---|
DigiKey Part Number | RJK005N03FRAT146TR-ND - Tape & Reel (TR) RJK005N03FRAT146CT-ND - Cut Tape (CT) RJK005N03FRAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RJK005N03FRAT146 |
Description | MOSFET N-CH 30V 500MA SMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 200mW (Ta) Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RJK005N03FRAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 580mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 4 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21600 | €2.16 |
| 100 | €0.13600 | €13.60 |
| 500 | €0.10140 | €50.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07350 | €220.50 |
| 6.000 | €0.06825 | €409.50 |
| 9.000 | €0.05687 | €511.83 |
| 15.000 | €0.05664 | €849.60 |
| 21.000 | €0.05645 | €1,185.45 |
| 30.000 | €0.05450 | €1,635.00 |
| 75.000 | €0.05088 | €3,816.00 |
| 150.000 | €0.05078 | €7,617.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |


