
MBR230LS | |
|---|---|
DigiKey Part Number | 1655-MBR230LSTR-ND - Tape & Reel (TR) 1655-MBR230LSCT-ND - Cut Tape (CT) 1655-MBR230LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MBR230LS |
Description | DIODE SCHOTTKY 30V 2A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR230LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.22100 | €2.21 |
| 100 | €0.13930 | €13.93 |
| 500 | €0.10392 | €51.96 |
| 1.000 | €0.09246 | €92.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07788 | €233.64 |
| 6.000 | €0.07053 | €423.18 |
| 9.000 | €0.06678 | €601.02 |
| 15.000 | €0.06256 | €938.40 |
| 21.000 | €0.06007 | €1,261.47 |
| 30.000 | €0.05764 | €1,729.20 |
| 75.000 | €0.05231 | €3,923.25 |
| 150.000 | €0.05093 | €7,639.50 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |



