
ST12120S | |
|---|---|
DigiKey Part Number | 1655-ST12120STR-ND - Tape & Reel (TR) 1655-ST12120SCT-ND - Cut Tape (CT) 1655-ST12120SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ST12120S |
Description | DIODE SCHOTTKY 120V 12A TO277B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 12A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Capacitance @ Vr, F | 500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.47100 | €4.71 |
| 100 | €0.30550 | €30.55 |
| 500 | €0.23424 | €117.12 |
| 1.000 | €0.21127 | €211.27 |
| 2.000 | €0.19194 | €383.88 |
| 5.000 | €0.17099 | €854.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.15805 | €1,580.50 |
| 20.000 | €0.14717 | €2,943.40 |
| 30.000 | €0.14443 | €4,332.90 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

