
L7986TATR | |
|---|---|
DigiKey Part Number | 497-L7986TATR-ND - Tape & Reel (TR) 497-L7986TATRCT-ND - Cut Tape (CT) 497-L7986TATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | L7986TATR |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7986TATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.48000 | €2.48 |
| 10 | €1.85500 | €18.55 |
| 25 | €1.69760 | €42.44 |
| 100 | €1.52540 | €152.54 |
| 250 | €1.44324 | €360.81 |
| 500 | €1.39368 | €696.84 |
| 1.000 | €1.35291 | €1,352.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.30987 | €3,274.68 |
| 5.000 | €1.28392 | €6,419.60 |
| Unit Price without VAT: | €2.48000 |
|---|---|
| Unit Price with VAT: | €2.97600 |



