LM335AZT is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: €1.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €2.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.76000
Datasheet

Similar


Texas Instruments
In Stock: 12
Unit Price: €1.26000
Datasheet
Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM335AZT

DigiKey Part Number
497-19623-2-ND - Tape & Reel (TR)
497-19623-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
LM335AZT
Description
SENSOR ANALOG -40C-100C TO92-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM335AZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
-
Resolution
10mV/°K
Features
-
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
25°C (-40°C ~ 100°C)
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 04/12/2025