XZMOK56W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: €0.27000
Datasheet
Orange 601nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMOK56W

DigiKey Part Number
1497-XZMOK56WTR-ND - Tape & Reel (TR)
1497-XZMOK56WCT-ND - Cut Tape (CT)
1497-XZMOK56WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
XZMOK56W
Description
LED ORANGE CLEAR 2SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Orange 601nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMOK56W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.16400€1.64
100€0.11500€11.50
500€0.09284€46.42
1.000€0.08551€85.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.07925€158.50
4.000€0.07393€295.72
6.000€0.07120€427.20
10.000€0.06810€681.00
14.000€0.06626€927.64
20.000€0.06446€1,289.20
50.000€0.06049€3,024.50
100.000€0.05802€5,802.00
Manufacturer Standard Packaging
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800