
TPS73033SF5 | |
|---|---|
DigiKey Part Number | 5536-TPS73033SF5TR-ND - Tape & Reel (TR) |
Manufacturer | TAEJIN |
Manufacturer Part Number | TPS73033SF5 |
Description | IC REG LIN 3.3V 300MA SOT23-5L |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22875 | €686.25 |
| Unit Price without VAT: | €0.22875 |
|---|---|
| Unit Price with VAT: | €0.27450 |

