Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCB 2012KF-101T30 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-101T30TR-ND - Tape & Reel (TR) 4816-HCB2012KF-101T30CT-ND - Cut Tape (CT) 4816-HCB2012KF-101T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | HCB 2012KF-101T30 |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.03880 | €0.97 |
| 50 | €0.03480 | €1.74 |
| 100 | €0.03130 | €3.13 |
| 250 | €0.02696 | €6.74 |
| 500 | €0.02404 | €12.02 |
| 1.000 | €0.02131 | €21.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01645 | €65.80 |
| 8.000 | €0.01427 | €114.16 |
| 12.000 | €0.01306 | €156.72 |
| 20.000 | €0.01287 | €257.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |







