
58583-1 | |
|---|---|
DigiKey Part Number | 5831-58583-1-ND |
Manufacturer | |
Manufacturer Part Number | 58583-1 |
Description | CRIMPERS / CRIMPING TOOLS PROCRI |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 15-18 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €367.61000 | €367.61 |
| 2 | €349.69000 | €699.38 |
| 4 | €333.42750 | €1,333.71 |
| 25 | €318.60400 | €7,965.10 |
| Unit Price without VAT: | €367.61000 |
|---|---|
| Unit Price with VAT: | €441.13200 |


