1747981-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €4.01000
Datasheet
HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1747981-2

DigiKey Part Number
A130924TR-ND - Tape & Reel (TR)
A130924CT-ND - Cut Tape (CT)
A130924DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
1747981-2
Description
CONN RCPT HDMI 19POS PNL MNT R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1747981-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount; Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.20000€4.20
10€3.57000€35.70
25€3.34640€83.66
50€3.18640€159.32
100€3.03420€303.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€2.80793€842.38
600€2.67395€1,604.37
900€2.59859€2,338.73
1.500€2.50669€3,760.03
2.100€2.44794€5,140.67
3.000€2.38718€7,161.54
Manufacturer Standard Packaging
Unit Price without VAT:€4.20000
Unit Price with VAT:€5.04000