
ADS1220IRVAR | |
|---|---|
DigiKey Part Number | 296-48475-2-ND - Tape & Reel (TR) 296-48475-1-ND - Cut Tape (CT) 296-48475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ADS1220IRVAR |
Description | IC ADC 24BIT SIGMA-DELTA 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1220IRVAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 2.3V ~ 5.5V, ±2.5 | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.79000 | €6.79 |
| 10 | €5.26100 | €52.61 |
| 25 | €4.87760 | €121.94 |
| 100 | €4.45550 | €445.55 |
| 250 | €4.25432 | €1,063.58 |
| 500 | €4.13308 | €2,066.54 |
| 1.000 | €4.03332 | €4,033.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.91007 | €11,730.21 |
| Unit Price without VAT: | €6.79000 |
|---|---|
| Unit Price with VAT: | €8.14800 |





