Parametric Equivalent


ADS1278IPAPR | |
|---|---|
DigiKey Part Number | 296-43628-2-ND - Tape & Reel (TR) 296-43628-1-ND - Cut Tape (CT) 296-43628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ADS1278IPAPR |
Description | IC ADC 24BIT SIGMA-DELTA 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1278IPAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 144k | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.64000 | €46.64 |
| 10 | €38.38000 | €383.80 |
| 25 | €36.31840 | €907.96 |
| 100 | €34.05280 | €3,405.28 |
| 250 | €32.97300 | €8,243.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €31.78687 | €31,786.87 |
| Unit Price without VAT: | €46.64000 |
|---|---|
| Unit Price with VAT: | €55.96800 |


