CD4021BPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.333
Unit Price: €0.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €0.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.21372
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.59000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4021BPWRG4

DigiKey Part Number
CD4021BPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
CD4021BPWRG4
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4021BPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.14968€598.72
6.000€0.14731€883.86
10.000€0.14468€1,446.80
14.000€0.14314€2,003.96
20.000€0.14167€2,833.40
50.000€0.13849€6,924.50
Unit Price without VAT:€0.14968
Unit Price with VAT:€0.17962