
ISO6761FDWR | |
|---|---|
DigiKey Part Number | 296-ISO6761FDWRTR-ND - Tape & Reel (TR) 296-ISO6761FDWRCT-ND - Cut Tape (CT) 296-ISO6761FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ISO6761FDWR |
Description | DG ISO 5KV 6CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6761FDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 5/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 4.5ns, 4.5ns (Max) | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.05000 | €3.05 |
| 10 | €2.29600 | €22.96 |
| 25 | €2.10760 | €52.69 |
| 100 | €1.90030 | €190.03 |
| 250 | €1.80148 | €450.37 |
| 500 | €1.74192 | €870.96 |
| 1.000 | €1.69290 | €1,692.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.16311 | €2,326.22 |
| 4.000 | €1.13820 | €4,552.80 |
| 6.000 | €1.12572 | €6,754.32 |
| Unit Price without VAT: | €3.05000 |
|---|---|
| Unit Price with VAT: | €3.66000 |

